211401-4
RECEPT,SZ 13-7,CPC
Elevate your power connectivity with our AMP CPC Receptacle, designed for seamless integration in industrial environments. This black housing, featuring a straight body orientation, is crafted from UL 94V-0 rated thermoplastic for superior durability and safety. With a panel mount installation and seven pin contacts, it ensures secure and efficient power transmission. Operating at up to 600 V DC, it's suitable for high-power applications. The shell size 13, all-plastic construction, and RoHS compliance further enhance its reliability and environmental responsibility. Ideal for male gender requirements, this connector is a vital component in any industrial power system.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 211401-4 |
Color: | Black |
Series: | AMP CPC |
Gender: | Male |
Housing Material: | Thermoplastic |
Number of Contacts: | 7 |
Mount Type: | Panel Mount |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 13 |
Contact Type: | Pin |
Number of Positions: | 7 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP211401-4 |
Keying: | A |
Number of Signal Positions: | 7 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | Yes |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 3/4 - 20 UNEF-2A |
Panel Mount Feature Type: | Flange with Threaded Inserts |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/10/2021 | E-21-004947 - Product Improvement. Delete the existing AMP logo molded into the housing. Add a molded TE logo close to the molded part number where possible. The molded TE logo and molded part number may be located on any flange edge of receptacles or body of plugs. |
Download |
03/30/2018 | E-17-003409 - Product Improvement. Add laser marking as an option to mark the part number, date code and country of origin to housings. | Download |