211767-2
17-9 CPC RECEPT
Elevate your power connectivity with our AMP CPC Black Circular Connector Housing. Designed for male gender applications, this straight-panel mount housing boasts a durable nylon construction that meets UL 94V-0 flammability standards. With nine contacts and pins, it ensures reliable performance in a range of environments, offering a maximum voltage of 600 V DC. Operating seamlessly in temperatures as low as -55°C and as high as 105°C (-67°F to 221°F), this housing, part of our Circular Power Connectors series, is a versatile and essential component for your electronic setups. Rest assured, it complies with RoHS standards for environmentally friendly manufacturing. Upgrade your connectivity solutions with this high-quality housing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 211767-2 |
Color: | Black |
Series: | AMP CPC |
Gender: | Male |
Housing Material: | Nylon |
Number of Contacts: | 9 |
Mount Type: | Panel Mount |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 17 |
Contact Type: | Pin |
Number of Positions: | 9 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP211767-2 |
Keying: | A |
Number of Signal Positions: | 9 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | Yes |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 15/16-20 UNEF-2A |
Panel Mount Feature Type: | Flange with Threaded Inserts |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/05/2021 | E-21-004900 - Product Improvement. Delete the existing AMP logo molded into the housing. Add a molded TE logo close to the molded part number where possible. The molded TE logo and molded part number may be located on any flange edge of receptacles or body of plugs. | Download |
12/20/2016 | E-16-012833 - Product Improvement. No changes are being made to 211767-1. Part number 211767-2 will have the part number, date code and country of assembly marked on the housing. The Customer drawing will be changed to reflect the marking addition. | Download |