2132189-4

4P SL156 HSG W/LCK RMP, TABS & RTNR

Enhance your power and signal connections with our SL-156 series receptacle connector. Designed for reliable performance, this connector features a natural nylon housing with UL 94V-0 flammability standard compliance. With a 6.5A amperage and 250VAC voltage rating, it ensures secure and efficient operation. The housing accommodates 4 contact positions, with a 3.96mm pitch for easy installation. Its cable mount design allows for versatile usage, while the crimp termination method guarantees a solid connection. The contact layout is inline, suitable for wire sizes 24-18 AWG. Additionally, the connector is RoHS compliant, making it an environmentally friendly choice. Ideal for appliances and various applications, this connector is a must-have for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2132189-4
Color:Natural
Series:SL-156
Amperage:6.5 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Pitch:.156 in, 3.96 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:500
Lock Type:Locking Ramp
Number of Positions:4
Housing Color:Natural
GPL:103
Mating Retention Type:Locking Ramp
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Locking Ramp
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2047
Wire Size:.205 - .8 mm², 24 - 18 AWG
Contact Layout:Inline
Connector Length:15.77 mm, .621 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Mating Retention:With
PCB Mount Alignment:Without
Mating Connector Lock:With
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:2132189-4
SKU:AMP2132189-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: