2132230-2

Heilind Number:AMP2132230-2
Manufacturer:TE Connectivity
Manufacturer Number:2132230-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EP2.5 Shrouded HDR ASSY 2P VER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2132230-2
Series:Economy Power 2.5
Amperage:4.2 A
Housing Material:Polybutylene Terephthalate - GF
Number of Contacts:2
Number of Rows:1
Mount Type:Board Mount
Termination Method:Crimp, Through Hole - Solder
Contact Material:Brass
Body Orientation:Straight
Pitch:.098 in, 2.5 mm
Voltage:250 VAC
Contact Type:Pin
Package Quantity:600
Contact Amperage:4.2 A
Number of Positions:2
Housing Color:White
Mount Orientation:Vertical
GPL:101
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2 - 5 µm, 80 - 200 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.346 in, 8.8 mm
PCB Retention Type:Kinked
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L013
Contact Layout:Inline
Connector Length:10 mm, .39 in
Connector System:Wire to Board
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
Contact Mating Area Plating Finish:Bright
Contact Shape:Round, Square
Connector Width:.252 in, 6.4 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Termination Post Tail Length:.134 in, 3.4 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2.032 µm, 80 µin
Contact Mating Area Length:.142 in, 3.6 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:2132230-2
SKU:AMP2132230-2

Detailed Description

Enhance your power and signal connections with this EP2.5 Shrouded HDR ASSY 2P VER, featuring a straight body orientation and two contacts for efficient board mounting. Made of durable Polybutylene Terephthalate with UL 94V-0 material flammability standard, this connector ensures reliable performance in a wide range of operating temperatures. The brass contacts with tin plating offer superior conductivity and corrosion resistance, while the 2.5mm pitch and 1.6mm PCB thickness provide a secure fit. With a contact amperage of 4.2A and voltage rating of 250VAC, this connector is ideal for power and signal applications in appliances and other electronic devices. RoHS compliant and suitable for wire-to-board connections, it guarantees compliance with industry standards. The compact design, with a connector height of 8.8mm and length of 10mm, allows for efficient PCB assembly. Each pack contains 600 units, making it a cost-effective solution for your connectivity needs. Elevate your PCB design with the Economy Power 2.5 series connector.