1744417-2
2 POS EP 2.5 HSG, GLOW WIRE
Enhance connectivity with our Economy Power 2.5 Housing, a crucial component for efficient power distribution. Constructed with durable nylon, this single-row plug features a cable mount design for versatile installation. With a pitch of 2.5mm, it ensures secure connections in various applications, while meeting UL 94V-0 flammability standards for safety. Suitable for power circuitry, this connector accommodates two positions and operates reliably in temperatures ranging from -55 to 105°C. Its latch lock mechanism guarantees a secure fit, making it ideal for appliances and other electronic devices. Partnering with our Wire to Board connector system, it enables seamless integration into your assembly process. Meet industry standards with this essential component, designed for performance and reliability.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1744417-2 |
Color: | Natural |
Series: | Economy Power 2.5 |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 500 |
Lock Type: | Latch |
Number of Positions: | 2 |
Housing Color: | Natural |
GPL: | 101 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .224 in, 5.7 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
Mating Connector Lock Type: | Latch |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L014 |
Contact Layout: | Inline |
Connector Length: | .287 in, 7.3 mm |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1744417-2 |
SKU: | AMP1744417-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |