| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 213603-3 |
| Series: | AMP CPC |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Type: | Pin |
| Package Quantity: | 4000 |
| Cable Type: | Discrete Wire |
| Termination Type: | Crimp |
| GPL: | 232 |
| Packaging: | Reel |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5090 |
| Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .11 - .15 in, 2.79 - 3.81 mm |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Part Aliases: | 213603-3 |
| SKU: | AMP213603-3 |
213603-3
Specifications
Detailed Description
Enhance your connectivity with our AMP CPC Series Contact, designed for seamless integration in industrial settings. Crafted from durable brass with gold plating in the mating area, these crimp pins ensure reliable signal transmission. With a package quantity of 4000, they are ideal for high-volume applications. Suitable for discrete wire termination, accommodating wire sizes ranging from .8 to 2mm² (14-18 AWG), these contacts offer versatility in assembly. Meeting RoHS compliance and featuring a test current of 13A, they guarantee both performance and environmental responsibility. Whether you're a manufacturer or an enthusiast, trust in the quality and efficiency of our AMP CPC contacts for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151405-1 | ![]() | |
| TE Connectivity 2151405-2 | ![]() | |
| TE Connectivity 7-2151405-7 | ![]() | |
| TE Connectivity 91521-1 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |


