213841-8
PWRBAND PIN CNT ASSY,8-10,L.P.
Power up your connections with the PWRBAND PIN CNT ASSY, designed for 8-10 AWG wire sizes. This contact assembly, part of the AMP POWERBAND series, features a straight mount type with crimp termination for secure and efficient power transfer. With a contact rating of 50 A at 600 V AC/DC, it ensures reliable performance in industrial settings. The contact area is plated with gold for optimal conductivity, while nickel underplating adds durability. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), this assembly is suitable for various power applications. Each package includes 100 pieces, meeting your connectivity needs with ease. RoHS compliant and with gold flash plating, it adheres to international standards for quality and environmental responsibility. Whether for wire-to-wire connections or other power setups, this contact assembly is a versatile and essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 213841-8 |
Series: | AMP POWERBAND |
Accessory Type: | Contact |
Mount Type: | Straight |
Termination Method: | Crimp |
Contact Material: | Copper |
Voltage: | 600 V AC, 600 V DC |
Contact Size: | 8 |
Contact Type: | Pin |
Package Quantity: | 100 |
Contact Amperage: | 50 A |
Number of Positions: | 1 |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Termination Plating Thickness: | .02 µm, 1 µin |
Contact Underplating Material: | Nickel |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 3885 |
Wire Size: | 5 - 8 mm², 8 - 10 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Gold Flash |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Semi-Bright |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Wire Insulation Support: | Without |
Contact Retention: | With |
Test Current: | 50 A |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Gold Flash |
Crimp Area Plating Finish: | Semi-Bright |
Crimp Area Plating Thickness: | .02 µm, 1 µin |
Special Features: | Loose Piece |
Contact Product Type: | Contact |
Mating Pin Diameter: | .125 in, 3.18 mm |
Part Aliases: | 213841-8 |
SKU: | AMP213841-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |