213890-2
CPC RECPT SEALED SIZE 17-3
Enhance your power connectivity with our CPC RECPT SEALED SIZE 17-3, a high-quality female connector from the AMP CPC series. Designed for efficiency and durability, this straight orientation housing features a black nylon shell, meeting UL 94V-0 flammability standards for added safety. With three socket contacts, it ensures reliable performance at up to 250 VDC. Operating smoothly in a wide temperature range from -55 to 105°C (-67 to 221°F), this all-plastic shell type connector is RoHS compliant, making it an eco-friendly choice for various applications in the circular connectors and accessories category. Upgrade your power connections with this premium housing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 213890-2 |
Color: | Black |
Series: | AMP CPC |
Gender: | Female |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Body Orientation: | Straight |
Voltage: | 250 VDC |
Shell Size: | 17 |
Contact Type: | Socket |
Number of Positions: | 3 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP213890-2 |
Seal Type: | Peripheral |
Keying: | A |
Number of Signal Positions: | 0 |
Reverse Numbering: | With |
Number of Power Positions: | 3 |
Reverse Gender: | Yes |
Contact Protection: | With |
Accepts Wire Insulation Diameter Range: | 3.96 - 6.6 mm / .156 - .26 in |
Operating Voltage: | 250 VAC |
null: | 250 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 15/16-20 UNEF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | Yes |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | Immersion |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/10/2021 | E-21-004836 - Product Improvement. Delete the existing AMP logo molded into the housing. Add a molded TE logo close to the molded part number where possible. The molded TE logo and molded part number may be located on any flange edge. |
Download |