213905-1
CPC PLUG ASSY,SERIES 5,SZ 17-3
Effortlessly connect and secure your power sources with our CPC Plug Assembly, designed for Series 5 applications in Size 17-3. This essential component, featuring a sleek black finish, guarantees reliable performance and durability. With a male gender and straight body orientation, it offers seamless integration into your setup. Crafted from high-quality Nylon 6/6 - GF housing material, it ensures robust protection for its 3 pin contacts. Meeting UL 94V-0 standards for material flammability, it prioritizes safety without compromising on efficiency. Operating at a voltage of 250 VDC and with an impressive temperature range of -55 to 105 °C (-67 to 221 °F), it's suitable for a wide range of environments. The all-plastic shell type further enhances its versatility, making it a must-have in any circular power connector assembly. Rest assured, this housing is RoHS compliant, reflecting our commitment to environmental responsibility. Upgrade your connectivity solutions with this essential product.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 213905-1 |
Color: | Black |
Series: | AMP CPC |
Gender: | Male |
Housing Material: | Nylon 6/6 - GF |
Number of Contacts: | 3 |
Body Orientation: | Straight |
Voltage: | 250 VDC |
Shell Size: | 17 |
Contact Type: | Pin |
Number of Positions: | 3 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP213905-1 |
Seal Type: | Interfacial |
Keying: | A |
Number of Signal Positions: | 0 |
Reverse Numbering: | Without |
Number of Power Positions: | 3 |
Reverse Gender: | Yes |
Contact Protection: | With |
Accepts Wire Insulation Diameter Range: | 3.96 - 6.6 mm / .015 - .26 in |
Operating Voltage: | 250 VAC |
null: | 250 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 15/16-20 UNEF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | Yes |
Connector and Housing Type: | Plug |
Fluid Resistance: | Immersion |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/08/2021 | P-22-022825 - Document clarification.TE was unable to reliably apply the laser marking during this time. These markings are considered a form change. TE eliminated the marking of the part number, date code, Mexico and AMP from the Coupling Ring of these CPC Plug Assemblies from approximately September 8, 2021 through June 30, 2022. The markings will resume on these parts beginning July 1, 2022. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |