Enhance your connectivity with the Metrimate 30P Plug Housing. This durable housing, made of UL 94V-0 rated polyester-GF, is designed for power and signal applications. With 30 socket contacts in a 2-row configuration, it offers reliable performance. The 5mm pitch and black color make it versatile for various installations. Operating efficiently in a wide temperature range from -55 to 130°C (-67 to 266°F), it meets RoHS compliance standards. Elevate your connector setups with this essential component from our Rectangular Connector Housings line.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 213973-1
Series:Metrimate
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Contacts:30
Number of Rows:2
Pitch:.197 in, 5 mm
Contact Type:Socket
Row Spacing:.2 in, 5.08 mm
Number of Positions:30
Housing Color:Black
Operating Temperature Range:-55 - 130 °C, -67 - 266 °F
Circuit Application:Power & Signal
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 CSA,UL
SKU:AMP213973-1
Material:Polyester
Contact Current Rating (Max):13 A
Contact Layout:Inline
Length:122.99 mm
Width:15.11 mm
Panel Thickness:.031 - .091 in / .8 - 2.3 mm
Operating Voltage:600 VAC / 600 VDC
CSA File Number:LR16455
UL Flammability Rating:UL 94V-0
UL Rating:Certified / Recognized
VDE Tested:Yes
Connector Mounting Type:Panel Mount
Panel Mount Feature Type:Screw Mount
Panel Mount Feature:With
For Use With:Receptacle Housing
Product Type:Connector
Wire Type:Stranded
Wire/Cable Type:Discrete Wire
Connector System:Wire-to-Panel / Wire-to-Wire
Sealable:No

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: