5749914-2
AMPLI CABLE CLAMP KIT,SZ 1
Secure your cables with ease using the AMPLI Cable Clamp Kit, Size 1. Designed for efficient cable management, this kit features a one-piece Quick Snap clamp type for convenient installation. With a durable polypropylene construction and stainless steel retainer clip, it ensures reliable performance. The kit includes everything you need for assembly, making it ideal for various applications. RoHS compliant and suitable for cable insulation diameters ranging from .075 to .25 inches, it offers versatility and peace of mind. Upgrade your wire and cable management with this essential backshell accessory from the AMPLIMITE Kit series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5749914-2 |
Color: | Black |
Series: | AMPLIMITE Kit |
Accessory Type: | Backshell/Cable Clamp |
Shell Size: | 1 |
Package Quantity: | 1 |
Clamp Type: | One-Piece Quick Snap |
GPL: | 251 |
Shield Plating Material: | None |
Packaging: | Kit |
Shielded: | No |
GPL Description: | Data and Devices |
Product Code: | 5829 |
Screw Hole Thread Size: | 4-40 |
ECCN: | EAR99 |
Cable Exit Angle: | 120°, 180° |
Retainer Clip Material: | Stainless Steel |
Cable Insulation Diameter: | .075 - .25 in, 1.91 - 6.35 mm |
Grommets: | Without |
Cable Clamp Material: | Polypropylene |
Part Aliases: | 5749914-2 |
SKU: | AMP5749914-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/07/2023 | PCN-23-182344 - End Of Life. ltb 11/7/23 | Download |
10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download |
06/26/2017 | P-17-014013 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |
09/19/2013 | P-13-009504 - Cancellation of pending change to discontinue Amplimite hardware, cable clamp kits, and connectors with yellow chromate finish as communicated in PCN E-13-008804. | Download |
09/06/2013 | E-13-008804 - Cancelled | Download |