2141861-1
MCON 1.2 LL REC SRC SN
Enhance your automotive, truck, bus, and off-road electrical systems with the MCON 1.2 LL REC SRC SN connector. Designed for durability and performance, this receptacle terminal features a F-Crimp for secure wire attachment. Its tin contact plating ensures reliable conductivity, even in challenging environments with an operating temperature range of -40 to 130°C (-40 to 266°F). With a primary locking feature and locking lance, it guarantees a secure connection for wire sizes ranging from .13 to .22 mm². Fully compliant with RoHS standards, this connector is a dependable choice for a wide range of automotive applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2141861-1 |
Amperage: | 7 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Wire Size: | .13 - .22 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP2141861-1 |
series: | MCON Interconnection System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .6 mm / .024 in |
Mating Tab Width: | 1.2 mm / .047 in |
Wire Insulation Diameter: | .85 - 1.2 mm / .033 - .047 in |
Wire Size Search: | 23 AWG / 24 AWG / 25 AWG / .13 mm² / .17 mm² / .2 mm² / .22 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/19/2022 | P-22-023383 - Packaging QTY change. In order to assure standardized and uniform packaging for each basic product part number and to improve sustainability we will increase the quantity from 10.000 pcs to 12.500 pcs/reel and therefore from 40.000 pcs to 50.000 pcs/reelbox. Minimum order quantity (MOQ) will be changed from 10.000 pcs to 12.500 pcs (equal to the reelbox). Dimensions and material of reel and shipping box will stay the same. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. Internal release process is ensured by TE. In first shipments after change introduction a mixed shipment might occur (reels with old and new quantities). Reels and boxes labeling will contain correct information. The change has no impact to form fit function. | Download |