2141861-3

Heilind Number:AMP2141861-3
Manufacturer:TE Connectivity
Manufacturer Number:2141861-3
ECAD Model:
3D Model

Description:

MCON 1.2 LL REC SRC AG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2141861-3
Amperage:7 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:.13 - .22 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP2141861-3

Detailed Description

Enhance your automotive, truck, bus, or off-road electrical connections with our MCON 1.2 LL REC SRC AG terminal. Designed for optimal performance, this receptacle features a locking lance for secure connectivity. With a crimp termination method and tin contact plating, it ensures reliable signal transmission even in harsh environments. Operating seamlessly in temperatures ranging from -40 to 150°C (-40 to 302°F), it's a durable solution for your wiring needs. Suitable for wire sizes ranging from .13 to .22 mm², this terminal is RoHS compliant, meeting environmental standards. Upgrade your vehicle's electrical system with this high-quality connector.