2141894-2

JPT A REC 2.8 Contact SWS Sn

Elevate your automotive connectivity with these high-performance JPT A REC 2.8 Contact SWS Sn terminals. Designed for reliable crimp installation, they are suitable for a wide range of wire sizes from 0.2 to 0.5 mm². Operating seamlessly in temperatures ranging from -40 to 130°C (-40 to 266°F), these terminals ensure durability in diverse environmental conditions. Featuring a locking lance for enhanced security, they guarantee a secure and stable connection. Ideal for automotive, truck, bus, and off-road applications, these RoHS-compliant terminals are a must-have for any professional in the industry.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2141894-2
Termination Method:Crimp
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:.2 - .5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP2141894-2
series:Junior Power Timer
Interface Plating:Tin (Sn)
Mating Tab Thickness:.8 mm / .031 in
Mating Tab Width:2.8 mm / .11 in
Wire Size Search:.2 mm² / .22 mm² / .25 mm² / .3 mm² / .35 mm² / .4 mm² / .5 mm²
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: