| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2149027-1 |
| Color: | Black |
| Series: | Mini-SAS HD |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Standards Met: | UL 94V-0 |
| SKU: | AMP2149027-1 |
2149027-1
| Heilind Number: | AMP2149027-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2149027-1 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
MINISAS HD 1X1 REC ASSY
Specifications
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2227580-1 | ![]() | |
| TE Connectivity 2227595-1 | ![]() | |
| TE Connectivity 2227642-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2015 | E-15-014141 - Product Improvement. 1, Adding additional welds t the lower EMI spring, avoiding for the lower spring lifting. 2, Remove some material of top EMI spring, avoiding for spring damage by cable latch during mating and unmating. | Download | |||
| 05/08/2015 | E-15-005221 - Product Improvement. Adding additional welds to the lower EMI spring. | Download | |||


