2150056-2
OCEAN_2.0_APPLICATOR-E-140F310F
Enhance your production line with the OCEAN_2.0_APPLICATOR-E, a versatile tool designed for precision assembly. This advanced applicator is equipped with a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, allowing for seamless operation and optimal performance. Powered by a pneumatic feed system, it ensures consistent and efficient application with every use. Compliant with RoHS standards, this applicator is not only high-performing but also environmentally friendly. Perfect for a wide range of applications, it is a must-have tool for any industrial setting. Elevate your workflow with the OCEAN_2.0_APPLICATOR-E and experience the difference in quality and efficiency.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150056-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150056-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/24/2019 | E-19-008437 - OCEAN 2.0 applicator 2150079, 2150057, 2150056, 2150046, and 2150003 have been upgraded to include the OCEAN 2.0 air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |