2150102-1
OCEAN_2.0_Applicator-E-120F
Enhance your assembly process with the OCEAN 2.0 Applicator-E-120F, a cutting-edge tool designed for efficiency and precision. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, this mechanical feed applicator ensures accurate and consistent results every time. With a commitment to environmental responsibility, it also complies with RoHS standards. Elevate your production capabilities with this essential component, perfect for connectors and various applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150102-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150102-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |