2150348-1
OCEAN_2.0_Applicator-E-155F
Enhance your assembly process with the OCEAN 2.0 Applicator-E-155F, a versatile tool designed for precise termination tasks. This applicator offers a choice of 30mm (1.12") or 40mm (1.62") stroke terminators, ensuring flexibility in your operations. With a mechanical feed type, it guarantees consistent performance and ease of use. Rest assured, this product is RoHS compliant, meeting high standards of environmental responsibility. Elevate your workflow with this essential tool, a must-have for any production setting.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150348-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150348-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |