2151744-1
OCEAN_2.0_APPLICATOR-S-055F110F
Elevate your application process with the OCEAN 2.0 APPLICATOR-S-055F110F. Designed for precision and efficiency, this applicator is a game-changer in the world of connector installations. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, it offers versatility for various tasks. With a mechanical feed type, it ensures consistent and reliable performance. Rest assured, this applicator is RoHS compliant, meeting the highest standards in environmental safety. Upgrade your toolkit with this essential accessory for seamless connector assembly.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151744-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151744-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/04/2021 | E-20-011585- Product Improvement. The following change was made to Ocean Applicator part number 2151744 to change to a shorter spring loaded terminal hold down in order to better meet bend requirement. The following part was changed. Item number 50, spring loaded hold down, part number 1803382-6. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Product Change Notice Download |
07/31/2020 | E-20-009356 - Product Improvement.OCEAN 2.0 applicator 2151744 has been upgraded to include the OCEAN 2.0 air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Product Change Notice Download |