2150364-2

OCEAN_2.0_APPLICATOR-E-090F130FA

Enhance your assembly processes with the cutting-edge OCEAN 2.0 APPLICATOR-E-090F130FA. Designed for precision and efficiency, this applicator boasts a versatile range of terminator options, including 30mm (1.12") and 40mm (1.62") stroke terminators. Its pneumatic feed system ensures seamless operation, making it an essential tool for any manufacturing environment. With RoHS compliance and a durable construction, this applicator guarantees both performance and sustainability. Upgrade your workflow with the OCEAN 2.0 APPLICATOR-E-090F130FA and experience superior productivity in your operations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150364-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2150364-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: