2266067-1

OCEAN_2.0_APPLICATOR-S-110F180F

Enhance your assembly process with the OCEAN_2.0_APPLICATOR-S-110F180F, a high-quality tool designed for efficient and precise application. Featuring a 30 mm (1.12") and 40 mm (1.62") Stroke Terminator, this applicator ensures accurate termination every time. Its mechanical feed type guarantees smooth operation, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for use in various industries, this tool is a must-have for any production line. Upgrade your workflow with the OCEAN_2.0_APPLICATOR-S-110F180F.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2266067-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2266067-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/30/2018E-18-006127 - Product Improvement. OCEAN applicator 2266067 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. OCEAN applicator 2151088 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. OCEAN applicator 2151101 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification.Download
03/31/2017E-17-002363 - Product Improvement. Changes to Ocean Applicator part number 2266067 added lubricator part number 2119955-1 in order to minimize terminal flash during crimping. Download