2151142-1

OCEAN_2.0_APPLICATOR-S-042F070F

Enhance efficiency and precision in your assembly processes with the OCEAN 2.0 APPLICATOR. Designed for seamless operation, this applicator is a vital tool for any production line. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, it offers versatile functionality to suit various applications. With a mechanical feed type, it ensures consistent and reliable performance. Rest assured, this applicator is fully compliant with RoHS regulations, making it a safe and environmentally friendly choice. Elevate your workflow with this essential tool from our range of connectors and tools.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151142-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151142-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/08/2023PCN-23-168494 - Revision Adjustment / Part Clarification. Ocean applicator 2151142 added item 113 lubricator assembly 2119955-1 to extend tooling life. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field.
Download
04/23/2018E-17-016798 - Product Improvement. The hardware change was made to Ocean Applicator part number 2151142 in order to use latest hardware part number. The following part changed. Item number 241, socket head cap screw, part number 7-18023-7. No change is necessary to the current revision applicator.Download
03/31/2017E-17-003019 - Product Improvement. OCEAN Applicator 2151142, Item 13, Shear Insert, p/n 21198006-1, qty 1 was qty 2, Added item 282, Rear Shear Insert, p/n 2280441-1, qty 1. A drafting error was made to the applicator. No change necessary to current revision applicator.Download