2151139-1
OCEAN-2.0-APPLICATOR-S-080F160OV
Enhance your assembly process with the OCEAN-2.0 APPLICATOR-S-080F160OV. This versatile tool is designed for precision application, offering a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator for optimal performance. With a mechanical feed type and full RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for a variety of tasks in the connectors, tools, and products categories, this applicator is a must-have for any manufacturing operation. Elevate your workflow with the OCEAN-2.0 APPLICATOR-S-080F160OV.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151139-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151139-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/27/2018 | E-18-009040 (xml) - OCEAN applicator 2151139 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. In addition, 2266055 is being obsoleted and new versions are being added to 2151139. | Download |