2151470-1

OCEAN_2.0_APPLICATOR-S-050F070O

Elevate your application process with the OCEAN_2.0_APPLICATOR-S-050F070O. This precision tool is a game-changer, offering seamless performance and efficiency. With the option of 30mm (1.12") or 40mm (1.62") stroke terminators, it caters to a variety of needs. Its mechanical feed type ensures consistent results every time. Plus, with its RoHS compliance, you can trust that it meets high environmental standards. Whether you're in the manufacturing industry or DIY space, this applicator is a must-have in your toolkit. Experience the difference for yourself.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151470-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151470-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: