| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 215297-3 |
| Series: | AMPMODU HV-100/HV-190 |
| Amperage: | 3 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Package Quantity: | 240 |
| Contact Amperage: | 3 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector Height: | .276 in, 7 mm |
| PCB Retention Type: | Retention Solder Tails |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0336 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Square |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 215297-3 |
| SKU: | AMP215297-3 |
215297-3
Specifications
Detailed Description
Enhance your PCB connections with the AMPMODU HV-100/HV-190 series vertical mount receptacle. This high-quality connector features a straight orientation, accommodating three positions with a pitch of 2.54 mm. Constructed with durable polyester housing in a sleek black color, it ensures reliable performance in industrial settings. The gold-plated phosphor bronze contacts offer excellent conductivity, while the through-hole solder termination method guarantees secure attachment to the board. With a stackable design and UL 94V-0 flammability rating, this connector is an essential component for your board-to-board applications. Trust in its quality and efficiency for seamless electronic connections.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/08/2018 | E-18-001691 - Product Improvement. Current PBT material is having availability issues. Streamlining of PBT resins used in manufacturing. | Download | |||


