215267-3

AMPMODU,BREAK-AWAY

Introducing the AMPMODU BREAK-AWAY series Header, a reliable and versatile solution for your PCB connectivity needs. This single-row header features a 2.54mm pitch, ideal for through-hole press-fit termination. With three positions and a durable thermoplastic housing in a vibrant green color, it offers both functionality and visual appeal. The contact pins, made of phosphor bronze with gold plating, ensure excellent conductivity. Meeting UL 94V-0 flammability standards, it guarantees safety in industrial applications. With a package quantity of 12,000, this connector is perfect for bulk installations. Its standard profile and vertical mount orientation make it easy to integrate into your PCB design. Whether for prototyping or production, the AMPMODU BREAK-AWAY Header is a dependable choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 215267-3
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 12000
Number of Positions: 3
Housing Color: Green
Mount Orientation: Vertical
GPL: 015
Profile: Standard
Packaging: Box
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: With
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .063 in, 1.6 mm
PCB Retention Type: Action/Compliant Tail
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5457
Mating Post Length: .264 in, 6.7 mm
Dielectric Withstanding Voltage: 750 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .146 in, 3.7 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1.27 µm
High Temperature Housing: No
Temperature Rating: Standard
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 215267-3
SKU: AMP215267-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: