215297-8
8P HV100 REC CON. TE, 7.0MM
Enhance your PCB connections with our AMPMODU HV-100/HV-190 series Mezzanine & Board Stacking Connectors. These straight, single-row sockets feature a pitch of 2.54 mm (.1 in) for seamless integration. With a durable housing made of UL 94V-0 compliant Polyester - GF, and gold-plated phosphor bronze contacts, they ensure reliable performance in industrial applications. Offering a contact amperage of 3A, these connectors are suitable for various board-to-board connections. Their vertical mount orientation and PCB retention with retention solder tails guarantee secure assembly. Each package contains 88 connectors, meeting RoHS compliance standards, making them a sustainable choice for your projects. Upgrade your connections with these high-quality, stackable connectors, perfect for enhancing your PCB designs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 215297-8 |
Series: | AMPMODU HV-100/HV-190 |
Amperage: | 3 A |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Package Quantity: | 88 |
Contact Amperage: | 3 A |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .276 in, 7 mm |
PCB Retention Type: | Retention Solder Tails |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0336 |
Contact Layout: | Inline |
Connector System: | Board to Board |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .122 in, 3.1 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 215297-8 |
SKU: | AMP215297-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/08/2018 | E-18-001691 - Product Improvement. Current PBT material is having availability issues. Streamlining of PBT resins used in manufacturing. | Download |
11/01/2013 | E-13-008859 - Housing material change from current PBT to readily available equivalent PBT resin. Equivalent PBT grades from two different resin suppliers added in drawing. For new mold tool AMP logo changed to TE Logo. | Download |