215267-8

AMPMODU,BREAK-AWAY

Introducing the AMPMODU Break-Away Header, a versatile connector designed for efficient PCB mounting. This single-row header features 8 positions with a 2.54mm pitch, ideal for through-hole press-fit termination. Constructed with high-quality thermoplastic housing in a vibrant green color, it meets UL 94V-0 flammability standards for enhanced safety. The contact pins, made of phosphor bronze with gold plating, ensure reliable conductivity in industrial applications. With a panel mount orientation and action/compliant tail PCB retention, installation is quick and secure. The header's standard profile and vertical mount orientation make it suitable for various electronic assemblies. Whether used in telecommunications, automotive, or consumer electronics, this AMPMODU connector guarantees performance and durability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 215267-8
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 3000
Number of Positions: 8
Housing Color: Green
Mount Orientation: Vertical
GPL: 015
Profile: Standard
Packaging: Box
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: With
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .063 in, 1.6 mm
PCB Retention Type: Action/Compliant Tail
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5457
Mating Post Length: .264 in, 6.7 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .146 in, 3.7 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1.27 µm
High Temperature Housing: No
Temperature Rating: Standard
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 215267-8
SKU: AMP215267-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: