215570-6
MICRO-MATCH PBC.06P
Enhance your industrial connectivity with the MICRO-MATCH PBC.06P from the Micro-MaTch Industrial series. This Connector Assembly is designed for paddle-board mounting, featuring a durable housing made of UL 94V-0 rated Polyester - GF. With termination methods including Through Hole and Insulation Displacement Crimp (IDC), it offers reliable connectivity for ribbon cable applications. The six-position contact layout, with a 1.27mm pitch, suits various signal transmission needs. Its Tin over Nickel contact plating ensures efficient signal transfer, while the 1.5A contact amperage and 100V AC/DC voltage rating meet performance standards. Operating in a wide temperature range of -40 to 105°C, this connector is suitable for diverse industrial environments. Its vertical mount orientation and kinked solder tails for PCB retention offer easy installation. RoHS compliant and featuring press-fit contact design for signal integrity, this connector is a versatile solution for Cable-to-Board connectivity in industrial settings.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 215570-6 |
Series: | Micro-MaTch Industrial |
Connector Type: | Connector Assembly |
Gender: | Paddle-Board |
Housing Material: | Polyester - GF |
Termination Method: | Insulation Displacement Crimp (IDC), Through Hole |
Contact Material: | Phosphor Bronze |
Pitch: | .05 in, 1.27 mm |
Voltage: | 100 V AC, 100 V DC |
Row Spacing: | 1.5 mm |
Polarization: | Without |
Package Quantity: | 2500 |
Cable Type: | Ribbon Cable |
Contact Amperage: | 1.5 A |
Number of Positions: | 6 |
Housing Color: | Red |
Mount Orientation: | Vertical |
Insulation Resistance: | 1000 MΩ |
GPL: | 402 |
Profile: | Standard |
Packaging: | Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.6 mm |
Connector Height: | .2 in, 5.1 mm |
PCB Retention Type: | Kinked Solder Tails |
Mating Alignment: | Without |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0496 |
Wire Size: | .08 - .09 mm², 28 AWG |
Contact Design: | Press-Fit |
Contact Transmits: | Signal (Data) |
Connector Length: | 11.1 mm, .437 in |
Connector System: | Cable-to-Board |
Contact Termination Plating: | Tin over Nickel |
Connector Product Type: | Connector |
PCB Mount Alignment: | With |
Termination Post Length: | .125 in, 3.2 mm |
Header Type: | Shrouded |
Mating Connector Lock: | Without |
Insulation Diameter: | .035 in, .9 mm |
Contact Retention: | Press-Fit |
Connector and Housing Type: | Paddleboard |
Housing Entry Style: | Top |
Vacuum Tape: | Without |
Board Standoff: | With |
Daisy Chain: | Without |
Ejection Latches: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 215570-6 |
SKU: | AMP215570-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2014 | E-14-006141 - Product Improvement. Packaging improvement. For better and stable steering of the parts onto the reel during packaging (to avoid twisting of the parts on the reel). Only Width of the adhesive tape is changed, no change in material, adhesive strength etc. of the tape. There is no change in connector (form, ?t function). |
Download |
06/28/2013 | P-13-009273 - To maintain the high reliability of the actual IDC contact for the Micro-MaTch Paddle Board connector (215570) and Male-on-Board connector (215083) we will NOT make the change from Phosphor Bronze into Tin Brass. | Download |