1827571-2

DYNAMIC D1000 REC CONT L GOLD FORM

Enhance your connectivity with the Dynamic D1000 REC CONT L GOLD FORM, a high-performance socket contact designed for power and signal applications. Crafted with precision, this contact features a durable copper alloy construction with gold plating for optimal conductivity. Its crimp termination method ensures secure attachment to 28-22 AWG wires, making it suitable for discrete wire and stranded cable types. Ideal for industrial settings, it operates flawlessly in temperatures ranging from -55 to 105 °C (-67 to 221 °F). With its locking lance contact retention system and barrel type open design, it offers reliable performance with easy installation. RoHS compliant and suitable for various voltages, this contact is a versatile component for wire-to-wire connector systems. Upgrade your connectivity solutions with this essential part from the Dynamic 1000 Series.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1827571-2
Series:Dynamic 1000 Series
Amperage:3 A
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Overall Length:.311 in, 7.9 mm
Voltage:125 V AC, 125 V DC, 250 V AC, 250 V DC
Contact Type:Socket
Package Quantity:6000
Cable Type:Discrete Wire, Stranded
Number of Positions:1
GPL:440
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Contact Underplating Material:Nickel
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:K747
Wire Size:.08 - .38 mm², 28 - 22 AWG
Contact Transmits:Signal
Connector System:Wire to Wire
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Barrel Type:Open
Accepts Wire Insulation Diameter:.042 - .074 in, 1.08 - 1.9 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
Wire Range Mark:L
Part Aliases:1827571-2
SKU:AMP1827571-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/14/2014P-14-010788 (xml) - We will add TE AMP Shanghai Plant as an additional manufacturing location for following part numbers.Download
07/01/2014P-13-009012 - Manufacturing location change.Download