2176087-8
RP 1J 0.166W 80R6 0.1% 25PPM 1K RL
Enhance precision in your electronic circuits with this Surface Mount Thin Film Precision Resistor. With a power rating of 0.166 W and a resistance of 80.6 Ω with a tolerance of 0.1%, this component ensures stable performance even in demanding applications. Operating at a rated voltage of 100 V, it is ideal for various circuit designs. The compact 0603 size and solder termination make it easy to mount, while its RoHS compliance aligns with environmental standards. Trust in the reliability of this resistor for efficient and accurate signal processing in your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2176087-8 |
Size Code: | 0603 |
Power Rating: | .166 W |
Termination Type: | Solder |
Resistance: | 80.6 Ω |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.55 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP2176087-8 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 2176087-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |