| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity CRGP1206F10R |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 10 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176328-1 |
CRGP1206F10R
| Heilind Number: | AMP2176328-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | CRGP1206F10R |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGP 1206 10R 1% surface mount resistor. This compact and durable component, measuring 3.1 x 1.55 x .55 mm, offers a power rating of .5 W and a resistance of 10 Ω, ensuring reliable operation in a variety of applications. With a rated voltage of 200 V and thick film element technology, it delivers precision and stability. The solder termination type and surface mount mounting style make installation easy and efficient. RoHS compliance further guarantees its environmental friendliness. Trust in this general-purpose resistor for high-quality performance in your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176328-3 | ![]() | |
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


