| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176374-2 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 110 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176374-2 |
2176374-2
| Heilind Number: | AMP2176374-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176374-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our precision resistor, meticulously designed for optimal performance. This high-quality component, featuring a thin film element, ensures accuracy with a tight tolerance of 0.1%. With a resistance of 110 Ω and a power rating of .2 W, it's ideal for a variety of applications. Operating at a rated voltage of 100 V, this surface-mount resistor is reliable and efficient. Its compact 0805 size and solder termination make installation a breeze. Trust in the quality of our product for seamless integration into your electronic designs.


