2177786-1

5POS, MIXED,HSG, IEC62196-2 TYPE 2,BK

Easily power up with our Charging Inlet series, designed for automotive applications. This housing, made of durable polyamide, features 7 positions for male terminals, ensuring secure connectivity. With polarization and a 180° cable exit angle, installation is straightforward. The black body color adds a sleek touch, while the compact dimensions (3.54" length, 2.36" height, 3.54" width) make it ideal for various setups. RoHS compliant and suitable for lead-free solder processes, this inlet is a reliable choice for automotive connectors. Whether for hybrid vehicles or other applications, trust in its performance and quality.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2177786-1
Series:Charging Inlets
Gender:Housing for male terminals
Polarization:Yes
Body Material:Polyamide
Number of Positions:7
GPL:P10
Packaging:Box
Circuit Application:Power
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Wire & Cable
Product Code:J880
Connector System:Wire to Wire
Length:3.54 in
Cable Exit Angle:180°
Height:2.36 in, 60.1 mm
Width:3.54 in, 90 mm
Body Color:Black
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Part Aliases:2177786-1
SKU:AMP2177786-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: