2203771-1

3POS, MCON 1.2 CB REC 1p TL SEALED

Introducing the MCON Interconnection System, a crucial component for automotive applications. This housing, designed for female terminals, features a single row with three positions, ensuring efficient signal connectivity. With a 4mm pitch and constructed from durable PBT GF material, it guarantees reliability in extreme temperatures ranging from -40 to 150°C (-40 to 302°F). Sealable for added protection, this bulk-packaged system is ideal for wire-to-wire or wire-to-device setups. Boasting a compact design with a 180° cable exit angle, it offers versatility in installation. The integrated primary locking feature and terminal position assurance enhance security, while its blue body color and compliance with RoHS regulations underline its commitment to quality and sustainability. Trust the MCON Interconnection System for seamless and dependable automotive connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2203771-1
Series: MCON Interconnection System
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .157 in, 4 mm
Body Material: PBT GF
Number of Positions: 3
GPL: N14
Packaging: Bulk
Operating Temperature Range: -40 - 150 °C, -40 - 302 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M104
Connector System: Wire-to-Device, Wire to Wire
Length: .763 in
Cable Exit Angle: 180°
Height: 18.05 mm, .711 in
Width: 1.04 in, 26.5 mm
Mating Tab Width: .047 in, 1.2 mm
Nominal Voltage Architecture: 12 V
Body Color: Blue
Serviceable: Yes
Connector Code : A
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 2203771-1
SKU: AMP2203771-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: