1418844-2
MCON 1.2 CB REC SWS AU
Enhance your automotive connectivity with our MCON 1.2 CB REC SWS AU crimp terminals. Designed for optimal performance in a range of vehicles, including trucks, buses, and off-road applications, these terminals feature a reliable F-Crimp design for secure wire termination. Operating flawlessly in temperatures ranging from -40 to 150°C (-40 to 302°F), they ensure durability in any environment. With a wire size compatibility of .2 to .3 mm², they accommodate a variety of connections. The terminals also boast a locking lance for added security and compliance with RoHS regulations, making them a trusted choice for automotive professionals. Elevate your wiring projects with these high-quality receptacle terminals, offering both convenience and peace of mind.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1418844-2 |
Termination Method: | Crimp |
Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
Wire Size: | .2 - .3 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1418844-2 |
series: | MCON Interconnection System |
Interface Plating: | Gold (Au) |
Mating Tab Thickness: | .63 mm / .023 in |
Mating Tab Width: | 1.2 mm / .047 in |
Wire Insulation Diameter: | 1.1 - 1.75 mm / .043 - .069 in |
Wire Size Search: | 22 AWG / 23 AWG / .25 mm² / .3 mm² / .35 mm² / .4 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | Yes |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |