2208360-3
HPF 1.2 REC SWS AG (0.75-1MM)
Enhance your automotive, truck, bus, or off-road vehicle's electrical connections with our high-performance HPF 1.2 REC SWS AG terminal. Designed for reliable power transmission, this terminal features a crimp contact termination method with silver plating, ensuring secure conductivity. With an amperage rating of 20 A and a wire size compatibility of .75-1 mm², it's perfect for a variety of applications. Operating smoothly in temperatures ranging from -40 to 150 °C (-40 to 302 °F), this terminal is built for durability and longevity. Its F-Crimp design and primary locking feature with a locking lance guarantee a stable connection, while the receptacle splice type offers versatility. Rest assured of its compliance with RoHS regulations, making it an environmentally friendly choice. Upgrade your connectors with this essential automotive component, meeting the highest standards of quality and performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2208360-3 |
Amperage: | 20 A |
Termination Method: | Crimp |
Contact Plating: | Silver |
Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
Wire Size: | .75 - 1 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP2208360-3 |
series: | HPF 1.2mm |
Seal Type: | Single Wire Seal (SWS) |
Interface Plating: | Silver (Ag) |
Mating Tab Thickness: | .6 mm / .023 in |
Mating Tab Width: | 1.2 mm / .047 in |
Wire Insulation Diameter: | 2.7 mm / .106 in |
Wire Size Search: | .75 mm² / 1 mm² |
Customer Preferred Contact: | No |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | Yes |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |