222006-1

Heilind Number:AMP222006-1
Manufacturer:TE Connectivity
Manufacturer Number:222006-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RECEPTACLE,PRESS FIT,COML BNC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 222006-1
Gender:Jack
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Body Orientation:Straight
Mating Type:Bayonet
Impedance:50 Ω
Operating Frequency:2 GHz
RF Connector Type:BNC
Body Material:Zinc
Body Shape:Circular
Number of Positions:1
Mount Orientation:Vertical
Interface:BNC
GPL:076
Port Configuration:Single Port
Tail Length:.165 in, 4.19 mm
Packaging:Tube
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
PCB Retention:With
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3133
Number of Coaxial Contacts:1
Body Insulation:Without
Body Plating Material:Nickel
Center Contact Plating Material:Gold
Center Contact Material:Beryllium Copper
Center Contact Plating Thickness:1080 µin
Detent:Without
Dielectric Material:PTFE
Height Above PC Board:20.57 mm, .81 in
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):14.529 mm, .572 in
Product Grade:Commercial
Connector System:Cable to Cable
Part Aliases:650-1095-01 222006-1
SKU:AMP222006-1

Detailed Description

This straight board-mount BNC receptacle offers high-performance connectivity for RF applications, with a press-fit design ensuring secure installation. Featuring gold-plated beryllium copper contacts, it guarantees reliable signal transmission at up to 2 GHz. The zinc body, PTFE dielectric, and nickel plating provide durability and stability in diverse operating environments, from -65 to 125°C. With a single port configuration and vertical mount orientation, it's suitable for various PCB setups. The bayonet mating type and 50 Ω impedance make it ideal for commercial-grade use in data and devices, meeting stringent quality standards. Designed for cable-to-cable connections, this RF coaxial connector is an essential component in telecommunications and electronics systems. Meeting RoHS compliance, it reflects a commitment to environmental responsibility.