5414265-3

PLUG, TWIST ON, COML BNC

Enhance your connectivity with our twist-on BNC plug, designed for seamless integration into panel setups. Crafted with a durable zinc body and featuring a crimp termination method, this connector ensures reliable performance for RG 59 cables in high-frequency applications up to 4 GHz. With a bayonet mating type and gasket seal, it guarantees secure and efficient connections, even in demanding environments. The gold-plated center contact and nickel-plated body offer enhanced conductivity and corrosion resistance, while the RoHS-compliant design underscores our commitment to environmental responsibility. Perfect for commercial use, this connector is a vital component for data and device applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5414265-3
Gender:Plug
Mount Type:Panel
Termination Method:Crimp
Mating Type:Bayonet
Seal Type:Gasket
Impedance:50 Ω
Operating Frequency:4 GHz
Body Material:Zinc
Cable Type:RG 59
Number of Positions:1
Interface:BNC
GPL:076
Port Configuration:Single Port
Packaging:Carton
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
PCB Retention:Without
Sealable:Yes
Wire Termination Style:Crimp
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire and Cable
Product Code:3347
Number of Coaxial Contacts:1
Body Insulation:Without
Body Plating Material:Nickel
Cable Connector Orientation:Straight
Crimp Type:Twist-On
Center Contact Plating Material:Gold
Center Contact Material:Phosphor Bronze
Center Contact Plating Thickness:699 µin
Detent:Without
Dielectric Material:Polymethylpentene
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):14.529 mm, .572 in
Product Grade:Commercial
Connector System:Cable to Board
Part Aliases:5414265-3
SKU:AMP5414265-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: