2232112-1

FASTON 250 RECEPTACLE 18-14 AWG TPBR

Enhance your electrical connections with our FASTON 250 Receptacle. Designed for 18-14 AWG wires, this straight orientation terminal features brass construction with a durable tin plating, ensuring reliable performance in a wide operating temperature range from -40 to 110°C (-40 to 230°F). With a 6.35mm (.25 in) wide tab and .81mm (.032 in) thickness, it accommodates various wire sizes and insulation diameters (.098 - .17 in, 2.5 - 4.32 mm). The F-Crimp barrel allows for secure attachment, making it ideal for a range of applications. Enjoy the convenience of quick disconnect functionality with this RoHS-compliant receptacle. Partner with our other Crimp Quick Disconnect Tab Terminals for comprehensive connectivity solutions. Elevate your projects with high-quality components from our trusted supplier.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2232112-1
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:18.9 mm, .744 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.098 - .17 in, 2.5 - 4.32 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP2232112-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.43 mm / .017 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: