Enhance your electrical connections with this FASTON 250 receptacle, crafted from durable phosphor bronze with tin plating for reliable performance. Suitable for 14-18 AWG wire sizes, it ensures secure crimps with its F-Crimp design and open barrel. The straight orientation and compatibility with 6.35mm wide tabs make installation a breeze. Operating efficiently in temperatures ranging from -40 to 110°C, this RoHS-compliant receptacle is ideal for various applications in the field of connectors, crimp terminals, and quick disconnects. Impeccably engineered for quality and longevity, it's a must-have component for your electrical projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170213-3
Series:FASTON 250
Contact Material:Phosphor Bronze
Contact Plating:Tin
Overall Length:18.9 mm, .744 in
Material:Phosphor Bronze
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.1 - .17 in, 2.54 - 4.32 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP170213-3
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.43 mm / .017 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Extraction Force:2.5 kgf / 24.5 Newton
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/20/2014E-13-016602 - Document clarification.Download