2232532-3
3P, PL RAST 5 Tab Header, TH, Vertical
Discover the RAST 5D series housing, designed for reliable board mount connections in various applications. Constructed with durable nylon, this single-row connector features through-hole solder termination for secure assembly. With a 5mm pitch and 16A contact amperage, it ensures efficient power transmission. The natural housing color blends seamlessly with any design, while its vertical mount orientation offers flexibility in installation. Operating within a wide temperature range, from -40 to 120°C (-40 to 248°F), this connector is suitable for demanding environments. Certified to UL 94V-0 flammability standards, it guarantees safety and performance. Perfect for wire-to-board connections, this PCB mount header is essential for appliances and other electronic devices. Explore its features, including tin-plated contacts, polarizing pegs for alignment, and matte plating finish, ensuring reliable and durable connectivity. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Upgrade your PCB connections with the RAST 5D housing, the ideal choice for power and signal transmission.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2232532-3 |
Series: | RAST 5D |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Solder, Through Hole - Solder |
Pitch: | .197 in, 5 mm |
Contact Type: | Tab |
Contact Amperage: | 16 A |
Number of Positions: | 3 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | JJ4 |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 150 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .059 in, 1.5 mm |
PCB Retention Type: | Solder Peg |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K335 |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Keying and Polarized Position Locations: | 1B |
Contact Mating Area Plating Finish: | Matte |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Polarizing Pegs |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
Mating Tab Width: | .25 in, 6.35 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2232532-3 |
SKU: | AMP2232532-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |