521205-1

Heilind Number:AMP521205-1
Manufacturer:TE Connectivity
Manufacturer Number:521205-1
Tariff Info (HTS):8538906000
This Line May Be Subject To UK Tariff/Surcharge at 7.1%
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

POSI-LOK HSG.250-3 POS RAST5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 521205-1
Color:Blue
Series:RAST 5 IDC Connectors
Gender:Receptacle
Housing Material:PA 6/66 Nylon
Number of Contacts:3
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Overall Height:15.12
Overall Length:.362
Pitch:.197 in, 5 mm
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.197 in, 5 mm
Package Quantity:1
Lock Type:Latch
Number of Positions:3
Housing Color:Blue
GPL:JJ4
Mating Retention Type:Latch
Packaging:Package
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:15.12 mm, .595 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K383
Wire Size:22 - 14 AWG
Position Keyed:1C, 2D
Connector Length:.362 in, 9.2 mm
Connector System:Wire to Board
Connector Product Type:Connector, Connector Assembly
Mating Retention:With
Mating Connector Lock:With
Accepts Contact Type:Receptacle
Housing Configuration:Both Ends Closed
Mating Area Interface Dimensions:.25 in, 6.35 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Receptacle Style:Straight
Material Flammability Standard:UL 94V-0
Part Aliases:521205-1
SKU:AMP521205-1

Detailed Description

Enhance your connectivity with the POSI-LOK HSG.250-3 POS RAST5 connector. Designed for reliable power and signal transmission, this receptacle in vibrant blue features a robust PA 6/66 Nylon housing. With three brass contacts, it ensures secure crimp termination for 22-14 AWG wires. The 5mm pitch and .197" row spacing offer easy integration, while the latch lock system provides added stability. Operating in a wide temperature range from -40 to 110°C (-40 to 230°F), it's ideal for various applications. Whether in appliances or other electronic devices, this connector guarantees efficient performance, compliant with RoHS standards for environmental responsibility. Elevate your PCB assembly with the seamless connectivity of the POSI-LOK HSG.250-3 POS RAST5.