2232532-8

8P, PL RAST 5 Tab Header, TH,Vertical

Enhance your power circuitry with our RAST 5D series PCB header connector. Featuring a vertical board mount design with through-hole solder termination, this connector ensures secure and reliable connections. With 8 tab contacts capable of handling up to 16A, it's ideal for high-power applications. The nylon housing in a natural color meets UL 94V-0 flammability standards, guaranteeing safety and durability. With a pitch of 5mm and matte tin plating, it offers efficient signal transmission. Its operating temperature range of -40 to 120°C (-40 to 248°F) makes it suitable for various environments. Designed for appliances, this connector is RoHS compliant, ensuring environmental responsibility. Upgrade your PCB connections with this high-quality header for optimal performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2232532-8
Series:RAST 5D
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Pitch:.197 in, 5 mm
Contact Type:Tab
Contact Amperage:16 A
Number of Positions:8
Housing Color:Natural
Mount Orientation:Vertical
GPL:JJ4
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.059 in, 1.5 mm
PCB Retention Type:Solder Peg
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Connector System:Wire to Board
ECCN:EAR99
Keying and Polarized Position Locations:2D, 3C, 6D, 7C
Contact Mating Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Polarizing Pegs
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
Mating Tab Width:.25 in, 6.35 mm
Material Flammability Standard:UL 94V-0
Part Aliases:2232532-8
SKU:AMP2232532-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: