2232683-1
MAG-MATE W/250 CONN TAB TPBR
Enhance your wire connections with our MAG-MATE featuring a convenient 250 Conn Tab TPBR design. Engineered for seamless integration, this terminal offers IDC Standard termination method for easy installation. Its Tab terminal type ensures secure connections, while the mating retention is reinforced by Barbs and Dimple features. Part of our Magnet Wire Terminals series, this product guarantees reliable performance and compliance with RoHS standards. Perfect for various applications in the connectors, push wire terminals, crimp terminals, housings, splices, and lugs categories. Upgrade your connectivity solutions with this premium terminal.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2232683-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs, Dimple |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP2232683-1 |
Plating Material: | Tin |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
Material Thickness: | .8 mm / .0315 in |
Overall Length: | 21.21 mm / .835 in |
Magnet Wire Size: | 21 - 19 AWG / .72 - .91 mm |
Stock Thickness (Magnet Wire Side): | .41 mm / .016 in |
Terminal Height: | 7.62 mm / .3 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |