1217924-1
TAB,250 FASTON,MAG-MATE
Enhance your wire connectivity with these MAG-MATE Faston Terminals, designed for efficient and secure termination. Featuring IDC Standard termination method, they ensure easy installation. The Tab terminal type with mating retention through holes guarantees a reliable connection. These terminals are a part of our Magnet Wire Terminal range, offering high-quality solutions for your wiring needs. Compliant with RoHS regulations, they are environmentally friendly. Upgrade your terminal setup with these versatile components, ideal for a wide range of applications in various industries.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217924-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1217924-1 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
Material Thickness: | .81 mm / .032 in |
Overall Length: | 30.1 mm / 1.185 in |
Magnet Wire Size: | 22 - 20 AWG / .67 - .95 mm |
Stock Thickness (Magnet Wire Side): | .41 mm / .016 in |
Terminal Height: | 7.62 mm / .3 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/28/2014 | E-13-016672 - CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400. | Download |