2232556-1
MAG-MATE W/250 CONN TAB TPBR
Enhance your wire connections with our MAG-MATE featuring a secure 250-tab connection. Designed for efficiency, this terminal boasts IDC Standard termination method, ensuring quick and reliable installation. Its tab terminal type, paired with mating retention through barbs and dimples, guarantees a sturdy and lasting splice. A must-have for any electrical project, this Magnet Wire Terminal is not only high-performing but also environmentally friendly, meeting RoHS compliance standards. Upgrade your wiring setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2232556-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs, Dimple |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP2232556-1 |
Plating Material: | Tin |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
Material Thickness: | .8 mm / .0315 in |
Overall Length: | 21.21 mm / .835 in |
Aluminum Wire Size: | .82 - 1.03 mm |
Magnet Wire Size: | 19 - 17 AWG / .65 - 1.03 mm |
Stock Thickness (Magnet Wire Side): | .41 mm / .016 in |
Terminal Height: | 7.62 mm / .3 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |