2236046-7
32POS, MIXED, MALE CONN., CLIP2, COD A
Discover the MCON Interconnection System, a vital component for automotive applications. This housing accommodates male terminals with precision, featuring two rows for efficient connectivity. With a pitch ranging from 7.6mm to 9mm, it ensures secure and reliable contact. Operating at temperatures from -40°C to 105°C, it's designed to withstand harsh environments. Constructed with durable PA GF material in a sleek black finish, it not only offers exceptional performance but also complements the aesthetics of your setup. With 32 positions available, it provides ample room for multiple connections. The connector, measuring 2.264 inches in length and 2.008 inches in height, features a 180° cable exit angle, facilitating convenient installation. Its primary locking feature on the terminal guarantees a secure connection, while the inclusion of polarization and terminal position assurance enhances its reliability. Fully RoHS compliant, this connector is a sustainable choice for your automotive needs. Explore its versatility in wire-to-wire applications, as it serves as a key link in your vehicle's electronic systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2236046-7 |
Series: | MCON Interconnection System |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .299 in, .339 in, .354 in, 7.6 mm, 8.6 mm, 9 mm |
Voltage: | 12 V DC |
Row Spacing: | 6 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 32 |
GPL: | N16 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M182 |
Connector System: | Wire to Wire |
Length: | 2.264 in |
Cable Exit Angle: | 180° |
Height: | 2.008 in, 51 mm |
Width: | 1.22 in, 31 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | No |
Connector Code : | A |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 2236046-7 |
SKU: | AMP2236046-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |