| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2236046-8 |
| Series: | MCON Interconnection System |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .299 in, .339 in, .354 in, 7.6 mm, 8.6 mm, 9 mm |
| Voltage: | 12 V DC |
| Row Spacing: | 6 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 32 |
| GPL: | N16 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M182 |
| Connector System: | Wire to Wire |
| Length: | 2.264 in |
| Cable Exit Angle: | 180° |
| Height: | 2.008 in, 51 mm |
| Width: | 1.22 in, 31 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Gray |
| Serviceable: | No |
| Connector Code : | B |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 2236046-8 |
| SKU: | AMP2236046-8 |
2236046-8
Specifications
Detailed Description
Enhance your automotive interconnection system with our MCON Housing, designed for male terminals. Boasting two rows and various pitch options, including 8.6 mm and 9 mm, this gray connector ensures secure and efficient wire-to-wire connectivity. With a durable body made of PA GF, it withstands harsh operating temperatures ranging from -40 to 105 °C. Featuring 32 positions and a 180° cable exit angle, this connector is essential for automotive applications. Its primary locking feature provides added security, while polarization and terminal position assurance guarantee proper alignment. RoHS compliant and suitable for hybrid connectors, this component is a reliable choice for your automotive connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-6 | ![]() | |
| TE Connectivity 5-1579007-3 | ![]() |


