Enhance your electrical connections with our FASTON 250 Receptacle, designed for 22-18 AWG wires. Crafted from durable brass with an unplated finish, it ensures reliable conductivity. With a straight orientation and F-Crimp compatibility, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 110°C (-40 to 230°F), it's suitable for various environments. The .755-inch overall length and 6.35mm wide tab make it versatile for different applications. Trust in its high-quality construction for secure and efficient wire terminations, compliant with RoHS standards. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2238027-3
Series:FASTON 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:19.2 mm, .755 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.3 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP2238027-3
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: